Add To Favorites
T543B476K010AHW035D100 47µF Molded Tantalum Polymer Capacitor 10V 1411 (3528 Metric) 35mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,15000 € 6,15
10 5,46200 € 54,62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13353-1-ND
Copy   399-13353-1-ND
Quantity Available 140
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T543B476K010AHW035D100

Copy   T543B476K010AHW035D100
Description CAP TANT POLY 47UF 10% 10V 3528
Copy   CAP TANT POLY 47UF 10% 10V 3528
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

47µF Molded Tantalum Polymer Capacitor 10V 1411 (3528 Metric) 35mOhm @ 100kHz

Copy   47µF Molded Tantalum Polymer Capacitor 10V 1411 (3528 Metric) 35mOhm @ 100kHz
Documents & Media
Datasheets T543 Series Datasheet
Featured Product T543 Series COTS Polymer Electrolytic
Mfg CAD Models T543B476K010AHW035D100.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series KO-CAP® T543
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings COTS
Features High Reliability
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TCME226M035R0025 - AVX Corporation | 478-6185-1-ND DigiKey Electronics
  • TCME226M035R0025
  • AVX Corporation
  • CAP TANT POLY 22UF 35V 2917
  • Unit Price € 12,56000
  • 478-6185-1-ND
Additional Resources
Standard Package ? 1
Other Names 399-13353-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13353-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 100 - Immediate
  • Unit Price: € 3,79990
  • Digi-Reel® ? : 399-13353-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 140 - Immediate
  • Unit Price: Digi-Reel®

16:47:22 6/24/2019