Add To Favorites
T496B105M035ATE5K0 1µF Molded Tantalum Capacitors 35V 1411 (3528 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,39000 € 1,39
10 1,09500 € 10,95
100 0,82160 € 82,16
500 0,62074 € 310,37
1.000 0,54772 € 547,72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-3910-1-ND
Copy   399-3910-1-ND
Quantity Available 2.461
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T496B105M035ATE5K0

Copy   T496B105M035ATE5K0
Description CAP TANT 1UF 20% 35V 1411
Copy   CAP TANT 1UF 20% 35V 1411
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1µF Molded Tantalum Capacitors 35V 1411 (3528 Metric)

Copy   1µF Molded Tantalum Capacitors 35V 1411 (3528 Metric)
Documents & Media
Datasheets T496B105M035ATE5K0 Spec
Mfg CAD Models T496B105M035ATE5K0.stp
PCN Packaging Moisture Barrier Bags 21/Dec/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1774 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer KEMET
Series T496
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings -
Features Fail Safe with Built-in Fuse
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-3910-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3910-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: € 0,44453
  • Digi-Reel® ? : 399-3910-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.461 - Immediate
  • Unit Price: Digi-Reel®

14:54:01 3/21/2019