Add To Favorites
T354G106K035AS 10µF Conformal Coated Tantalum Capacitors 35V Radial, Disc
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,42000 € 1,42
10 1,11800 € 11,18
100 0,83840 € 83,84
500 0,63346 € 316,73
1.000 0,55893 € 558,93
2.500 0,52167 € 1.304,18
5.000 0,50677 € 2.533,83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13599-ND
Copy   399-13599-ND
Quantity Available 633
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T354G106K035AS

Copy   T354G106K035AS
Description CAP TANT 10UF 10% 35V RADIAL
Copy   CAP TANT 10UF 10% 35V RADIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10µF Conformal Coated Tantalum Capacitors 35V Radial, Disc

Copy   10µF Conformal Coated Tantalum Capacitors 35V Radial, Disc
Documents & Media
Datasheets T35x Series Datasheet
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models T354G106K035AS.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series T354, UltraDip II
Packaging ? Bulk ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 35V
Type Conformal Coated
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.449" (11.40mm)
Lead Spacing 0.250" (6.35mm)
Manufacturer Size Code G
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 500
Other Names 399-13599
T354G106K035AS-ND

22:00:32 3/19/2019