Add To Favorites
C330C225M5U5TA7303 2.2µF ±20% 50V Ceramic Capacitor Z5U Radial
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 € 0,65
10 0,48100 € 4,81
100 0,32980 € 32,98
500 0,26108 € 130,54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13916-1-ND
Copy   399-13916-1-ND
Quantity Available 1.731
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C330C225M5U5TA7303

Copy   C330C225M5U5TA7303
Description CAP CER 2.2UF 50V Z5U RADIAL
Copy   CAP CER 2.2UF 50V Z5U RADIAL
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

2.2µF ±20% 50V Ceramic Capacitor Z5U Radial

Copy   2.2µF ±20% 50V Ceramic Capacitor Z5U Radial
Documents & Media
Datasheets Goldmax Z5U, 300 Series
Mfg CAD Models C330C225M5U5TA7303.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series Goldmax, 300
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2,2µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature -10°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max) 0.360" (9.14mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-13916-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13916-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: € 0,19118

18:34:18 1/23/2019