Add To Favorites
C0603X105K4RAC7867 1µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 € 0,52
10 0,36600 € 3,66
100 0,24080 € 24,08
500 0,17838 € 89,19
1.000 0,15162 € 151,62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-17707-1-ND
Copy   399-17707-1-ND
Quantity Available 169.526
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0603X105K4RAC7867

Copy   C0603X105K4RAC7867
Description CAP CER 0603 1UF 16V X7R 10%
Copy   CAP CER 0603 1UF 16V X7R 10%
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

1µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   1µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Documents & Media
Datasheets FT-CAP, X7R Dielectric, Commercial
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0603X105K4RAC7867.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series FT-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-17707-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-17707-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 168.000 - Immediate
  • Unit Price: € 0,11634
  • Digi-Reel® ? : 399-17707-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 169.526 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : C0603X105K4RAC7411-ND
  • Minimum Quantity: 15.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 0,10664

14:38:56 1/16/2019