Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 € 0,61
10 0,57600 € 5,76
100 0,44170 € 44,17
500 0,38406 € 192,03
1.000 0,31685 € 316,85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-1571-1-ND
Copy   455-1571-1-ND
Quantity Available 13.451
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM09B-GHS-TB(LF)(SN)

Copy   SM09B-GHS-TB(LF)(SN)
Description CONN HEADER SMD R/A 9POS 1.25MM
Copy   CONN HEADER SMD R/A 9POS 1.25MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 9 position 0.049" (1.25mm)

Copy   Connector Header Surface Mount, Right Angle 9 position 0.049" (1.25mm)
Documents & Media
Datasheets GH Connectors Datasheet
Product Training Modules GH/GHD Series 1.25mm Wire to Board Connectors
HTML Datasheet GH Connectors Datasheet
Catalog Page 129 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series GH
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Outer Shroud Contact
Pitch - Mating 0.049" (1.25mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.167" (4.25mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA9T), Nylon 9T
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • GHR-09V-S - JST Sales America Inc. | 455-1599-ND DigiKey Electronics
  • GHR-09V-S
  • JST Sales America Inc.
  • CONN GH HOUSING 9POS 1.25MM
  • Unit Price € 0,16000
  • 455-1599-ND
You May Also Be Interested In
  • GHR-09V-S - JST Sales America Inc. | 455-1599-ND DigiKey Electronics
  • GHR-09V-S
  • JST Sales America Inc.
  • CONN GH HOUSING 9POS 1.25MM
  • Unit Price € 0,16000
  • 455-1599-ND
  • GHR-07V-S - JST Sales America Inc. | 455-1597-ND DigiKey Electronics
  • GHR-07V-S
  • JST Sales America Inc.
  • CONN GH HOUSING 7POS 1.25MM
  • Unit Price € 0,16000
  • 455-1597-ND
Additional Resources
Standard Package ? 1
Other Names 455-1571-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-1571-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: € 0,26185
  • Digi-Reel® ? : 455-1571-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.451 - Immediate
  • Unit Price: Digi-Reel®

14:06:44 5/26/2019