Add To Favorites
SM02B-NSHSS-TB(LF)(SN) Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 € 0,71
10 0,67100 € 6,71
100 0,51470 € 51,47
500 0,44758 € 223,79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 455-2776-1-ND
Copy   455-2776-1-ND
Quantity Available 23.757
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SM02B-NSHSS-TB(LF)(SN)

Copy   SM02B-NSHSS-TB(LF)(SN)
Description CONN HEADER SMD R/A 2POS 1MM
Copy   CONN HEADER SMD R/A 2POS 1MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)
Documents & Media
Datasheets NSH Connector Series Datasheet
HTML Datasheet NSH Connector Series Datasheet
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series NSH
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.173" (4.40mm)
Contact Shape -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • NSHR-02V-S - JST Sales America Inc. | 455-2763-ND DigiKey Electronics
  • NSHR-02V-S
  • JST Sales America Inc.
  • CONN RCPT HOUSING 2 POS 1.0MM
  • Unit Price € 0,15000
  • 455-2763-ND
You May Also Be Interested In
  • NSHR-02V-S - JST Sales America Inc. | 455-2763-ND DigiKey Electronics
  • NSHR-02V-S
  • JST Sales America Inc.
  • CONN RCPT HOUSING 2 POS 1.0MM
  • Unit Price € 0,15000
  • 455-2763-ND
  • LTST-C195KGJSKT - Lite-On Inc. | 160-1453-1-ND DigiKey Electronics
  • LTST-C195KGJSKT
  • Lite-On Inc.
  • LED GREEN/YELLOW CLEAR CHIP SMD
  • Unit Price € 0,45000
  • 160-1453-1-ND
Additional Resources
Standard Package ? 1
Other Names 455-2776-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2776-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 21.000 - Immediate
  • Unit Price: € 0,32551
  • Digi-Reel® ? : 455-2776-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.757 - Immediate
  • Unit Price: Digi-Reel®

08:44:19 5/26/2019