Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 € 0,35
10 0,24100 € 2,41
100 0,14480 € 14,48
500 0,10858 € 54,29
1.000 0,09169 € 91,69
2.500 0,08686 € 217,16
5.000 0,08204 € 410,19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 712-1614-1-ND
Copy   712-1614-1-ND
Quantity Available 9.003
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

500R07S6R8BV4T

Copy   500R07S6R8BV4T
Description CAP CER 6.8PF 50V NP0 0402
Copy   CAP CER 6.8PF 50V NP0 0402
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

6.8pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   6.8pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Training Modules RF Capacitor Modeling Software
Featured Product Multi-Layer High-Q SMD Capacitors
Product Attributes Select All
Categories
Manufacturer Johanson Technology Inc.
Series S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6,8pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.61mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 712-1614-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 712-1614-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: € 0,06714
  • Digi-Reel® ? : 712-1614-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.003 - Immediate
  • Unit Price: Digi-Reel®

06:46:59 2/23/2019