Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 € 0,78
10 0,59000 € 5,90
100 0,42230 € 42,23
500 0,32698 € 163,49
1.000 0,28156 € 281,56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 709-1263-1-ND
Copy   709-1263-1-ND
Quantity Available 267.394
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

502R29N180JV3E-****-SC

Copy   502R29N180JV3E-****-SC
Description CAP CER 18PF 250VAC C0G/NP0 1808
Copy   CAP CER 18PF 250VAC C0G/NP0 1808
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

18pF ±5% 250V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)

Copy   18pF ±5% 250V Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Documents & Media
Datasheets AC Safety Capacitors
Ceramic Cap Catalog
Environmental Information RoHS Cert
Featured Product SC Series Safety Certified Capacitors
HTML Datasheet Ceramic Cap Catalog
AC Safety Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1882 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Johanson Dielectrics Inc.
Series SC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 18pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.189" L x 0.080" W (4.80mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.085" (2.16mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • S-SY2 - Johanson Dielectrics Inc. | 709-1247-ND DigiKey Electronics
  • S-SY2
  • Johanson Dielectrics Inc.
  • CAP KIT CER 10PF-2200PF 200PCS
  • Unit Price € 52,77000
  • 709-1247-ND
Additional Resources
Standard Package ? 1
Other Names 709-1263-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 709-1263-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 264.000 - Immediate
  • Unit Price: € 0,23694
  • Digi-Reel® ? : 709-1263-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 267.394 - Immediate
  • Unit Price: Digi-Reel®

11:01:26 4/26/2019