Add To Favorites
ISM420R1-C33-TR SiRFstarIV™ RF Receiver GPS 1.575GHz -163dBm U.FL Module
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,03000 € 9,03
250 8,42732 € 2.106,83
500 8,29556 € 4.147,78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1475-1056-1-ND
Copy   1475-1056-1-ND
Quantity Available 5.525
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISM420R1-C33-TR

Copy   ISM420R1-C33-TR
Description RF RCVR GPS 1.575GHZ MODULE
Copy   RF RCVR GPS 1.575GHZ MODULE
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

SiRFstarIV™ RF Receiver GPS 1.575GHz -163dBm U.FL Module

Copy   SiRFstarIV™ RF Receiver GPS 1.575GHz -163dBm  U.FL Module
Documents & Media
Datasheets ISM420R1
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Inventek Systems
Series SiRFstarIV™
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 1.575GHz
Sensitivity -163dBm
Data Rate (Max) -
Modulation or Protocol GPS
Applications General Purpose
Current - Receiving -
Data Interface I²C, SPI, UART
Memory Size -
Antenna Connector U.FL
Features -
Voltage - Supply 1.71V ~ 1.89V
Operating Temperature -35°C ~ 80°C
Package / Case Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • SE4110L-R - Skyworks Solutions Inc. | 863-1351-1-ND DigiKey Electronics
  • SE4110L-R
  • Skyworks Solutions Inc.
  • RF RECEIVER GPS 1575.42MHZ 24QFN
  • Unit Price € 3,11000
  • 863-1351-1-ND
  • Photo Not Available
  • M20048-1
  • Antenova
  • RF RCVR GPS 1.575GHZ MODULE
  • Unit Price € 13,59000
  • 627-1099-1-ND
  • A2200-A - Maestro Wireless Solutions | 1530-1010-1-ND DigiKey Electronics
  • A2200-A
  • Maestro Wireless Solutions
  • RF RCVR GPS 1.575GHZ MODULE
  • Unit Price € 15,72000
  • 1530-1010-1-ND
  • Photo Not Available
  • GPS8627
  • Honeywell Sensing and Productivity Solutions
  • POTENTIOMETER
  • Unit Price € 193,43850
  • GPS8627-ND
  • M20047-1 - Antenova | 627-1111-1-ND DigiKey Electronics
  • M20047-1
  • Antenova
  • RF RX GNSS 1.559GHZ-1.606GHZ MOD
  • Unit Price € 5,30000
  • 627-1111-1-ND
Additional Resources
Standard Package ? 1
Other Names 1475-1056-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1475-1056-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: € 7,90054
  • Digi-Reel® ? : 1475-1056-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.525 - Immediate
  • Unit Price: Digi-Reel®

07:49:33 2/21/2019