Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,73000 € 1,73
10 1,66100 € 16,61
50 1,62240 € 81,12
100 1,39050 € 139,05
500 1,35188 € 675,94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 631-1176-1-ND
Copy   631-1176-1-ND
Quantity Available 6.331
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XLH736100.000000I

Copy   XLH736100.000000I
Description XTAL OSC XO 100.0000MHZ HCMOS
Copy   XTAL OSC XO 100.0000MHZ HCMOS
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

100MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   100MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer IDT, Integrated Device Technology Inc
Series XPRESSO™ FXO-HC73
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 47mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • XLH335050.000000I - IDT, Integrated Device Technology Inc | 631-1250-1-ND DigiKey Electronics
  • XLH335050.000000I
  • IDT, Integrated Device Technology Inc
  • XTAL OSC XO 50.0000MHZ HCMOS SMD
  • Unit Price € 0,97000
  • 631-1250-1-ND
  • 87832-1421 - Molex | WM4231-ND DigiKey Electronics
  • 87832-1421
  • Molex
  • CONN HEADER SMD 14POS 2MM
  • Unit Price € 2,01000
  • WM4231-ND
  • XC5VLX50-1FF676I - Xilinx Inc. | XC5VLX50-1FF676I-ND DigiKey Electronics
  • XC5VLX50-1FF676I
  • Xilinx Inc.
  • IC FPGA 440 I/O 676FCBGA
  • Unit Price € 714,58000
  • XC5VLX50-1FF676I-ND
  • LTM4619IV#PBF - Linear Technology/Analog Devices | LTM4619IV#PBF-ND DigiKey Electronics
  • LTM4619IV#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER 0.8-5V 0.8-5V
  • Unit Price € 27,86000
  • LTM4619IV#PBF-ND
  • DS80PCI402SQ/NOPB - Texas Instruments | 296-41248-1-ND DigiKey Electronics
  • DS80PCI402SQ/NOPB
  • Texas Instruments
  • IC REDRIVER PCIE 8CH 54WQFN
  • Unit Price € 9,82000
  • 296-41248-1-ND
Additional Resources
Standard Package ? 1
Other Names 631-1176-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1176-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: € 1,03585
  • Digi-Reel® ? : 631-1176-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.331 - Immediate
  • Unit Price: Digi-Reel®

04:03:43 2/22/2019