Add To Favorites
ATS030A0X3-SRZ Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.75V 30A 6V - 14V Input
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,95000 € 18,95
5 18,80600 € 94,03
10 18,65900 € 186,59
25 18,36800 € 459,20
50 17,49340 € 874,67
100 16,03550 € 1.603,55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 555-1252-1-ND
Copy   555-1252-1-ND
Quantity Available 500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATS030A0X3-SRZ

Copy   ATS030A0X3-SRZ
Description DC DC CONVERTER 0.8-2.75V 80W
Copy   DC DC CONVERTER 0.8-2.75V 80W
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.75V 30A 6V - 14V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.75V    30A 6V - 14V Input
Documents & Media
Datasheets Austin MegaLynx Power Modules
Product Training Modules End-to-End Power Solutions
Manufacturer Product Page Power Module Wizard™
Product Attributes Select All
Categories
Manufacturer ABB Embedded Power
Series Austin MegaLynx™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 6V
Voltage - Input (Max) 14V
Voltage - Output 1 0.8 ~ 2.75V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 30A
Power (Watts) 80W
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 91.3%
Mounting Type Surface Mount
Package / Case 10-SMD Module
Size / Dimension 1.30" L x 0.53" W x 0.36" H (33.0mm x 13.5mm x 9.1mm)
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 555-1252-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1252-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: € 15,57300
  • Digi-Reel® ? : 555-1252-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®

22:56:02 3/19/2019