Add To Favorites
SG7050CCN 14.745600M-HJGA3 14.7456MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 € 1,06
10 1,00700 € 10,07
50 0,98320 € 49,16
100 0,84270 € 84,27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER4012CT-ND
Copy   SER4012CT-ND
Quantity Available 1.146
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG7050CCN 14.745600M-HJGA3

Copy   SG7050CCN 14.745600M-HJGA3
Description XTAL OSC XO 14.7456MHZ CMOS SMD
Copy   XTAL OSC XO 14.7456MHZ CMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

14.7456MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead

Copy   14.7456MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG7050
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 14,7456MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 4.5V ~ 5.5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) 10mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER4012CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER4012TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.000 - Immediate
  • Unit Price: € 0,84272
  • Digi-Reel® ? : SER4012DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.146 - Immediate
  • Unit Price: Digi-Reel®

17:24:29 2/16/2019