Add To Favorites
SG5032CCN 4.000000M-HJGA3 4MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 € 1,01
10 0,96900 € 9,69
50 0,94680 € 47,34
100 0,81150 € 81,15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER3968CT-ND
Copy   SER3968CT-ND
Quantity Available 1.690
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG5032CCN 4.000000M-HJGA3

Copy   SG5032CCN 4.000000M-HJGA3
Description XTAL OSC XO 4.0000MHZ CMOS SMD
Copy   XTAL OSC XO 4.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead

Copy   4MHz XO (Standard) CMOS Oscillator 4.5V ~ 5.5V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG5032
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 4MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 4.5V ~ 5.5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 10mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC1G74DCUR - Texas Instruments | 296-25554-1-ND DigiKey Electronics
  • SN74LVC1G74DCUR
  • Texas Instruments
  • IC FF D-TYPE SNGL 1BIT US8
  • Unit Price € 0,48000
  • 296-25554-1-ND
  • BDW42G - ON Semiconductor | BDW42GOS-ND DigiKey Electronics
  • BDW42G
  • ON Semiconductor
  • TRANS NPN DARL 100V 15A TO-220AB
  • Unit Price € 0,75000
  • BDW42GOS-ND
Additional Resources
Standard Package ? 1
Other Names SER3968CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3968TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
  • Unit Price: € 0,81152
  • Digi-Reel® ? : SER3968DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.690 - Immediate
  • Unit Price: Digi-Reel®

07:16:39 2/16/2019