Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 € 0,75
10 0,65800 € 6,58
50 0,61520 € 30,76
100 0,54360 € 54,36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER3647CT-ND
Copy   SER3647CT-ND
Quantity Available 708
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA-406 14.31818M-C3:ROHS

Copy   MA-406 14.31818M-C3:ROHS
Description CRYSTAL 14.31818MHZ 18PF SMD
Copy   CRYSTAL 14.31818MHZ 18PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14.31818MHz ±50ppm Crystal 18pF 50 Ohms 4-SOJ, 9.60mm pitch

Copy   14.31818MHz ±50ppm Crystal 18pF 50 Ohms 4-SOJ, 9.60mm pitch
Product Attributes Select All
Categories
Manufacturer EPSON
Series MA-406
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 14,31818MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.60mm pitch
Size / Dimension 0.461" L x 0.157" W (11.70mm x 4.00mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER3647CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3647TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: € 0,49420
  • Digi-Reel® ? : SER3647DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 708 - Immediate
  • Unit Price: Digi-Reel®

21:40:01 2/20/2019