Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 € 1,12
10 1,07500 € 10,75
50 1,05000 € 52,50
100 0,89990 € 89,99
500 0,87494 € 437,47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER2716CT-ND
Copy   SER2716CT-ND
Quantity Available 658
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA-306 29.4912M-C0:ROHS

Copy   MA-306 29.4912M-C0:ROHS
Description CRYSTAL 29.4912MHZ 18PF SMD
Copy   CRYSTAL 29.4912MHZ 18PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

29.4912MHz ±50ppm Crystal 18pF 60 Ohms 4-SOJ, 5.50mm pitch

Copy   29.4912MHz ±50ppm Crystal 18pF 60 Ohms 4-SOJ, 5.50mm pitch
Documents & Media
Datasheets MA-306 Series Datasheet
MA-306 Part Number Guide
Product Configuration Guide
Product Training Modules Crystals
Catalog Page 1446 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer EPSON
Series MA-306
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 29,4912MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.50mm pitch
Size / Dimension 0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max) 0.100" (2.54mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER2716CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER2716TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: € 0,67041
  • Digi-Reel® ? : SER2716DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 658 - Immediate
  • Unit Price: Digi-Reel®

03:57:49 5/24/2019