Add To Favorites
FA-128 48.000000M-70689N22R3 48MHz Crystal 60 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 € 1,02
10 0,90200 € 9,02
50 0,84300 € 42,15
100 0,74500 € 74,50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER4111CT-ND
Copy   SER4111CT-ND
Quantity Available 1.814
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FA-128 48.000000M-70689N22R3

Copy   FA-128 48.000000M-70689N22R3
Description CRYSTAL 48.00 MHZ 7PF SMD
Copy   CRYSTAL 48.00 MHZ 7PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

48MHz Crystal 60 Ohms 4-SMD, No Lead

Copy   48MHz  Crystal  60 Ohms 4-SMD, No Lead
Documents & Media
Datasheets FA-128 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Environmental Information RoHS 3 Cert FA-128 Series
Featured Product FA-128 Series SMT Crystals
Product Attributes Select All
Categories
Manufacturer EPSON
Series FA-128
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability -
Frequency Tolerance -
Load Capacitance -
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER4111CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER4111TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
  • Unit Price: € 0,67732
  • Digi-Reel® ? : SER4111DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.814 - Immediate
  • Unit Price: Digi-Reel®

19:45:03 5/22/2019