Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,08000 € 5,08
10 4,79600 € 47,96
50 4,65480 € 232,74
100 4,44310 € 444,31
500 4,23156 € 2.115,78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SE1009CT-ND
Copy   SE1009CT-ND
Quantity Available 738
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EG-2001CA 125.0000M-PCHL0

Copy   EG-2001CA 125.0000M-PCHL0
Description XTAL OSC SO 125.0000MHZ CMOS SMD
Copy   XTAL OSC SO 125.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

125MHz SO (SAW) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   125MHz SO (SAW) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series EG-2001CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type SO (SAW)
Frequency 125MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 50mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • FTLF1321S1MTL
  • Finisar Corporation
  • TXRX OPT SFP 2GB/S 1310NM
  • Unit Price € 96,78000
  • FTLF1321S1MTL-ND
  • AD7416ARZ - Analog Devices Inc. | AD7416ARZ-ND DigiKey Electronics
  • AD7416ARZ
  • Analog Devices Inc.
  • SENSOR DIGITAL -40C-125C 8SOIC
  • Unit Price € 2,61000
  • AD7416ARZ-ND
  • LTC6400CUD-20#PBF - Linear Technology/Analog Devices | LTC6400CUD-20#PBF-ND DigiKey Electronics
  • LTC6400CUD-20#PBF
  • Linear Technology/Analog Devices
  • IC ADC DRIVER DIFF 16-QFN
  • Unit Price € 6,88000
  • LTC6400CUD-20#PBF-ND
  • LTC2217CUP#PBF - Linear Technology/Analog Devices | LTC2217CUP#PBF-ND DigiKey Electronics
  • LTC2217CUP#PBF
  • Linear Technology/Analog Devices
  • IC ADC 16BIT 105MSPS LN 64-QFN
  • Unit Price € 97,06000
  • LTC2217CUP#PBF-ND
  • Photo Not Available
  • XC4VSX25-11FF668I
  • Xilinx Inc.
  • IC FPGA 320 I/O 668FCBGA
  • Unit Price € 749,85500
  • XC4VSX25-11FF668I-ND
Additional Resources
Standard Package ? 1
Other Names SE1009CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SE1009TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: € 3,41090
  • Digi-Reel® ? : SE1009DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 738 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : EG2001CA-125.000M-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: € 3,41090

03:29:30 4/20/2019