Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 € 0,71
10 0,61800 € 6,18
100 0,44110 € 44,11
500 0,37052 € 185,26
1.000 0,29994 € 299,94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-2038-1-ND
Copy   495-2038-1-ND
Quantity Available 34.591
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B82498F3270J000

Copy   B82498F3270J000
Description FIXED IND 27NH 700MA 90 MOHM SMD
Copy   FIXED IND 27NH 700MA 90 MOHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

27nH Unshielded Wirewound Inductor 700mA 90 mOhm Max Nonstandard

Copy   27nH Unshielded Wirewound Inductor 700mA 90 mOhm Max Nonstandard
Documents & Media
Datasheets B82498F Series Datasheet
HTML Datasheet B82498F Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1525 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 27nH
Tolerance ±5%
Current Rating (Amps) 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 90 mOhm Max
Q @ Freq 60 @ 500MHz
Frequency - Self Resonant 2.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.091" L x 0.067" W (2.30mm x 1.70mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-2038-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2038-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: € 0,24548
  • Digi-Reel® ? : 495-2038-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.591 - Immediate
  • Unit Price: Digi-Reel®

14:54:05 3/21/2019