Add To Favorites
B72580E0250K062 39V 800A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 € 0,91
10 0,80000 € 8,00
25 0,72200 € 18,05
100 0,63170 € 63,17
250 0,55436 € 138,59
500 0,48990 € 244,95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7487-1-ND
Copy   495-7487-1-ND
Quantity Available 84
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72580E0250K062

Copy   B72580E0250K062
Description VARISTOR 39V 800A 1812
Copy   VARISTOR 39V 800A 1812
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

39V 800A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)

Copy   39V 800A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Documents & Media
Datasheets B72xx Automotive E series
Other Related Documents How to Use ESD SMD Varistors
Voltage Protection Devices Product Map
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series Automotive, AEC-Q200
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 25V
Maximum DC Volts 31V
Varistor Voltage (Min) 35,1V
Varistor Voltage (Typ) 39V
Varistor Voltage (Max) 42,9V
Current - Surge 800A
Energy 3.7J
Number of Circuits 1
Capacitance @ Frequency 2500pF @ 1kHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0430450615 - Molex | WM6688CT-ND DigiKey Electronics
  • 0430450615
  • Molex
  • CONN HEADER SMD 6POS 3MM
  • Unit Price € 2,64000
  • WM6688CT-ND
  • Photo Not Available
  • 1888652-2
  • TE Connectivity AMP Connectors
  • CONN MOD JACK 8P8C R/A SHIELDED
  • Unit Price € 7,89926
  • 1888652-2-ND
  • LT5400BCMS8E-6#PBF - Linear Technology/Analog Devices | LT5400BCMS8E-6#PBF-ND DigiKey Electronics
  • LT5400BCMS8E-6#PBF
  • Linear Technology/Analog Devices
  • RES ARRAY 4 RES MULT OHM 8TSSOP
  • Unit Price € 7,52000
  • LT5400BCMS8E-6#PBF-ND
  • LTM8050EY#PBF - Linear Technology/Analog Devices | LTM8050EY#PBF-ND DigiKey Electronics
  • LTM8050EY#PBF
  • Linear Technology/Analog Devices
  • DC DC CONVERTER 0.8-24V 48W
  • Unit Price € 24,08000
  • LTM8050EY#PBF-ND
  • SMDA15C.TBT - Semtech Corporation | SMDA15C.TBTCT-ND DigiKey Electronics
  • SMDA15C.TBT
  • Semtech Corporation
  • TVS DIODE 15V 30V 8SO
  • Unit Price € 3,95000
  • SMDA15C.TBTCT-ND
Additional Resources
Standard Package ? 1
Other Names 495-7487-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7487-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: € 0,37550
  • Digi-Reel® ? : 495-7487-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 84 - Immediate
  • Unit Price: Digi-Reel®

02:46:09 4/26/2019