Add To Favorites
B72540E0350K062 56V 1kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 € 1,53
10 1,37600 € 13,76
25 1,22880 € 30,72
100 1,10570 € 110,57
250 0,98288 € 245,72
500 0,86000 € 430,00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7481-1-ND
Copy   495-7481-1-ND
Quantity Available 401
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72540E0350K062

Copy   B72540E0350K062
Description VARISTOR 56V 1KA 2220
Copy   VARISTOR 56V 1KA 2220
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

56V 1kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric)

Copy   56V 1kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric)
Documents & Media
Datasheets B72xx Automotive E series
Other Related Documents How to Use ESD SMD Varistors
Voltage Protection Devices Product Map
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
HTML Datasheet B72xx Automotive E series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series Automotive, AEC-Q200
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 35V
Maximum DC Volts 45V
Varistor Voltage (Min) 50,4V
Varistor Voltage (Typ) 56V
Varistor Voltage (Max) 61,6V
Current - Surge 1kA
Energy 7.7J
Number of Circuits 1
Capacitance @ Frequency 4000pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-7481-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7481-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: € 0,69181
  • Digi-Reel® ? : 495-7481-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 401 - Immediate
  • Unit Price: Digi-Reel®

11:25:23 2/19/2019