Add To Favorites
B72520T0600K062 100V 100A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 € 0,57
10 0,47800 € 4,78
25 0,41760 € 10,44
100 0,35800 € 35,80
250 0,31028 € 77,57
500 0,26252 € 131,26
1.000 0,20286 € 202,86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7103-1-ND
Copy   495-7103-1-ND
Quantity Available 14.878
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72520T0600K062

Copy   B72520T0600K062
Description VARISTOR 100V 100A 1206
Copy   VARISTOR 100V 100A 1206
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

100V 100A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)

Copy   100V 100A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Documents & Media
Datasheets CTVS Standard Series
Other Related Documents How to Use ESD SMD Varistors
Voltage Protection Devices Product Map
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
HTML Datasheet CTVS Standard Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 60V
Maximum DC Volts 85V
Varistor Voltage (Min) 90V
Varistor Voltage (Typ) 100V
Varistor Voltage (Max) 110V
Current - Surge 100A
Energy 0.70J
Number of Circuits 1
Capacitance @ Frequency 100pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • S1621-46 - Harwin Inc. | 952-3477-ND DigiKey Electronics
  • S1621-46
  • Harwin Inc.
  • SURFACE MOUNT JUMPER LOOSE
  • Unit Price € 0,22000
  • 952-3477-ND
Additional Resources
Standard Package ? 1
Other Names 495-7103-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7103-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: € 0,17958
  • Digi-Reel® ? : 495-7103-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.878 - Immediate
  • Unit Price: Digi-Reel®

22:42:04 5/21/2019