Add To Favorites
B72520T0110K062 18V 200A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 € 0,57
10 0,47600 € 4,76
25 0,41600 € 10,40
100 0,35650 € 35,65
250 0,30896 € 77,24
500 0,26142 € 130,71
1.000 0,20200 € 202,00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7462-1-ND
Copy   495-7462-1-ND
Quantity Available 10.653
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72520T0110K062

Copy   B72520T0110K062
Description VARISTOR 18V 200A 1206
Copy   VARISTOR 18V 200A 1206
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

18V 200A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)

Copy   18V 200A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Documents & Media
Datasheets CTVS Standard Series
Other Related Documents How to Use ESD SMD Varistors
Voltage Protection Devices Product Map
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 11V
Maximum DC Volts 14V
Varistor Voltage (Min) 16,2V
Varistor Voltage (Typ) 18V
Varistor Voltage (Max) 19,8V
Current - Surge 200A
Energy 0.50J
Number of Circuits 1
Capacitance @ Frequency 700pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • B72499H9999K199 - EPCOS (TDK) | 495-76082-ND DigiKey Electronics
  • B72499H9999K199
  • EPCOS (TDK)
  • CIRC PRTCT KIT ESD PROT ASSORTED
  • Unit Price € 32,83000
  • 495-76082-ND
Additional Resources
Standard Package ? 1
Other Names 495-7462-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7462-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: € 0,17881
  • Digi-Reel® ? : 495-7462-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.653 - Immediate
  • Unit Price: Digi-Reel®

20:48:26 4/23/2019