Add To Favorites
B72520T0040M062 8V 150A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 € 0,56
10 0,46600 € 4,66
25 0,40720 € 10,18
100 0,34910 € 34,91
250 0,30256 € 75,64
500 0,25600 € 128,00
1.000 0,19781 € 197,81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7466-1-ND
Copy   495-7466-1-ND
Quantity Available 5.453
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72520T0040M062

Copy   B72520T0040M062
Description VARISTOR 8V 150A 1206
Copy   VARISTOR 8V 150A 1206
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

8V 150A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)

Copy   8V 150A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Documents & Media
Datasheets CTVS Standard Series
Other Related Documents How to Use ESD SMD Varistors
Voltage Protection Devices Product Map
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
HTML Datasheet CTVS Standard Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 4V
Maximum DC Volts 5,5V
Varistor Voltage (Min) 6,4V
Varistor Voltage (Typ) 8V
Varistor Voltage (Max) 9,6V
Current - Surge 150A
Energy 0.30J
Number of Circuits 1
Capacitance @ Frequency 1500pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B72210S0600K101 - EPCOS (TDK) | 495-4647-ND DigiKey Electronics
  • B72210S0600K101
  • EPCOS (TDK)
  • VARISTOR 100V 2.5KA DISC 10MM
  • Unit Price € 0,47000
  • 495-4647-ND
  • ADS1216Y/2K - Texas Instruments | 296-41186-1-ND DigiKey Electronics
  • ADS1216Y/2K
  • Texas Instruments
  • IC ADC 24BIT DELTA SIGMA 48TQFP
  • Unit Price € 13,66000
  • 296-41186-1-ND
  • TS5A23157DGSR - Texas Instruments | 296-17076-1-ND DigiKey Electronics
  • TS5A23157DGSR
  • Texas Instruments
  • IC SWITCH DUAL SPDT 10MSOP
  • Unit Price € 0,62000
  • 296-17076-1-ND
  • 3315C-001-016L - Bourns Inc. | 3315C-001-016L-ND DigiKey Electronics
  • 3315C-001-016L
  • Bourns Inc.
  • ROTARY ENCODER MECHANICAL 16PPR
  • Unit Price € 2,85000
  • 3315C-001-016L-ND
Additional Resources
Standard Package ? 1
Other Names 495-7466-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7466-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: € 0,17510
  • Digi-Reel® ? : 495-7466-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.453 - Immediate
  • Unit Price: Digi-Reel®

04:30:35 1/20/2019