Add To Favorites
B72520E1250K062 39V 200A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 € 0,57
10 0,48600 € 4,86
25 0,42520 € 10,63
100 0,36440 € 36,44
250 0,31580 € 78,95
500 0,26722 € 133,61
1.000 0,20648 € 206,48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7457-1-ND
Copy   495-7457-1-ND
Quantity Available 3.693
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72520E1250K062

Copy   B72520E1250K062
Description VARISTOR 39V 200A 1206
Copy   VARISTOR 39V 200A 1206
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

39V 200A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)

Copy   39V 200A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series Automotive, AEC-Q200
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 25V
Maximum DC Volts 31V
Varistor Voltage (Min) 35,1V
Varistor Voltage (Typ) 39V
Varistor Voltage (Max) 42,9V
Current - Surge 200A
Energy 1.5J
Number of Circuits 1
Capacitance @ Frequency 550pF @ 1kHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
You May Also Be Interested In
  • 0ZRC0075FF1E - Bel Fuse Inc. | 507-1339-ND DigiKey Electronics
  • 0ZRC0075FF1E
  • Bel Fuse Inc.
  • PTC RESET FUSE 90V 750MA RADIAL
  • Unit Price € 0,23000
  • 507-1339-ND
  • 150080YS75000 - Wurth Electronics Inc. | 732-4987-1-ND DigiKey Electronics
  • 150080YS75000
  • Wurth Electronics Inc.
  • LED YELLOW CLEAR 0805 SMD
  • Unit Price € 0,16000
  • 732-4987-1-ND
  • ARJ-169 - Abracon LLC | 535-13147-ND DigiKey Electronics
  • ARJ-169
  • Abracon LLC
  • CONN MAGJACK 1PORT 1000 BASE-T
  • Unit Price € 3,81000
  • 535-13147-ND
  • FT232RL-REEL - FTDI, Future Technology Devices International Ltd | 768-1007-1-ND DigiKey Electronics
  • FT232RL-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB FS SERIAL UART 28-SSOP
  • Unit Price € 3,91000
  • 768-1007-1-ND
Additional Resources
Standard Package ? 1
Other Names 495-7457-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7457-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: € 0,18278
  • Digi-Reel® ? : 495-7457-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.693 - Immediate
  • Unit Price: Digi-Reel®

10:05:50 1/19/2019