Add To Favorites
B72520E0350K062 56V 100A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 € 0,57
10 0,48600 € 4,86
25 0,42520 € 10,63
100 0,36440 € 36,44
250 0,31580 € 78,95
500 0,26722 € 133,61
1.000 0,20648 € 206,48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7460-1-ND
Copy   495-7460-1-ND
Quantity Available 4.481
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72520E0350K062

Copy   B72520E0350K062
Description VARISTOR 56V 100A 1206
Copy   VARISTOR 56V 100A 1206
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

56V 100A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)

Copy   56V 100A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series Automotive, AEC-Q200
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 35V
Maximum DC Volts 45V
Varistor Voltage (Min) 50,4V
Varistor Voltage (Typ) 56V
Varistor Voltage (Max) 61,6V
Current - Surge 100A
Energy 0.40J
Number of Circuits 1
Capacitance @ Frequency 200pF @ 1kHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-7460-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7460-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: € 0,18278
  • Digi-Reel® ? : 495-7460-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.481 - Immediate
  • Unit Price: Digi-Reel®

23:49:22 1/15/2019