Add To Favorites
B72520E0250K062 39V 200A Varistor Surface Mount 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 € 0,57
10 0,48600 € 4,86
25 0,42520 € 10,63
100 0,36440 € 36,44
250 0,31580 € 78,95
500 0,26722 € 133,61
1.000 0,20648 € 206,48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7459-1-ND
Copy   495-7459-1-ND
Quantity Available 6.288
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72520E0250K062

Copy   B72520E0250K062
Description VARISTOR 39V 200A 1206
Copy   VARISTOR 39V 200A 1206
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

39V 200A Varistor Surface Mount 1206 (3216 Metric)

Copy   39V 200A Varistor  Surface Mount 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series Automotive, AEC-Q200
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 25V
Maximum DC Volts 31V
Varistor Voltage (Min) 35,1V
Varistor Voltage (Typ) 39V
Varistor Voltage (Max) 42,9V
Current - Surge 200A
Energy 1.0J
Capacitance @ Frequency 550pF @ 1kHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-7459-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7459-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: € 0,18278
  • Digi-Reel® ? : 495-7459-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.288 - Immediate
  • Unit Price: Digi-Reel®

00:05:45 1/18/2019