Add To Favorites
B72510E0140K062 22V 120A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 € 0,44
10 0,37400 € 3,74
25 0,32720 € 8,18
100 0,28050 € 28,05
250 0,24312 € 60,78
500 0,20568 € 102,84
1.000 0,15895 € 158,95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-4619-1-ND
Copy   495-4619-1-ND
Quantity Available 5.721
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72510E0140K062

Copy   B72510E0140K062
Description VARISTOR 22V 120A 0805
Copy   VARISTOR 22V 120A 0805
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

22V 120A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)

Copy   22V 120A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 14V
Maximum DC Volts 18V
Varistor Voltage (Min) 19,8V
Varistor Voltage (Typ) 22V
Varistor Voltage (Max) 24,2V
Current - Surge 120A
Energy 0.30J
Number of Circuits 1
Capacitance @ Frequency 350pF @ 1kHz
Operating Temperature -55°C ~ 150°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AVRL161A3R3FTA - TDK Corporation | 445-2566-1-ND DigiKey Electronics
  • AVRL161A3R3FTA
  • TDK Corporation
  • VARISTOR 27V 0603
  • Unit Price € 0,44000
  • 445-2566-1-ND
Additional Resources
Standard Package ? 1
Other Names 495-4619-1
495-75931-1
495-75931-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4619-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: € 0,14070
  • Digi-Reel® ? : 495-4619-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.721 - Immediate
  • Unit Price: Digi-Reel®

13:36:58 2/16/2019