Add To Favorites
B72500D50H160 Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 € 0,37
10 0,26900 € 2,69
25 0,20880 € 5,22
100 0,15810 € 15,81
250 0,11184 € 27,96
500 0,08948 € 44,74
1.000 0,06860 € 68,60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7102-1-ND
Copy   495-7102-1-ND
Quantity Available 15.515
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72500D50H160

Copy   B72500D50H160
Description VARISTOR 150V 0603
Copy   VARISTOR 150V 0603
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy     Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Documents & Media
Datasheets CeraDiodes High Speed
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum DC Volts 5,6V
Varistor Voltage (Min) 150V
Energy -
Number of Circuits 1
Capacitance @ Frequency 0,9pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LD3985M33R - STMicroelectronics | 497-3504-1-ND DigiKey Electronics
  • LD3985M33R
  • STMicroelectronics
  • IC REG LINEAR 3.3V 150MA SOT23-5
  • Unit Price € 0,54000
  • 497-3504-1-ND
  • IP4234CZ6,125 - Nexperia USA Inc. | 1727-4717-1-ND DigiKey Electronics
  • IP4234CZ6,125
  • Nexperia USA Inc.
  • TVS DIODE 5.5V 6TSOP
  • Unit Price € 0,37000
  • 1727-4717-1-ND
  • CDSOD323-T05S - Bourns Inc. | CDSOD323-T05SCT-ND DigiKey Electronics
  • CDSOD323-T05S
  • Bourns Inc.
  • TVS DIODE 5V 13.5V SOD323
  • Unit Price € 0,62000
  • CDSOD323-T05SCT-ND
  • BNX024H01L - Murata Electronics North America | 490-7833-1-ND DigiKey Electronics
  • BNX024H01L
  • Murata Electronics North America
  • FILTER LC 4.7UF SMD
  • Unit Price € 6,23000
  • 490-7833-1-ND
Additional Resources
Standard Package ? 1
Other Names 495-7102-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7102-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: € 0,05792
  • Digi-Reel® ? : 495-7102-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.515 - Immediate
  • Unit Price: Digi-Reel®

17:52:52 2/19/2019