Add To Favorites
B72220S0251K551 390V 8kA Varistor 1 Circuit Through Hole Disc 20mm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 € 0,83
10 0,73300 € 7,33
25 0,66200 € 16,55
100 0,57910 € 57,91
250 0,50820 € 127,05
500 0,44912 € 224,56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-6538-1-ND
Copy   495-6538-1-ND
Quantity Available 2.558
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72220S0251K551

Copy   B72220S0251K551
Description VARISTOR 390V 8KA DISC 20MM
Copy   VARISTOR 390V 8KA DISC 20MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

390V 8kA Varistor 1 Circuit Through Hole Disc 20mm

Copy   390V 8kA Varistor 1 Circuit Through Hole Disc 20mm
Documents & Media
Datasheets B722x StandarD Series
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
B722 Series Varistors
HTML Datasheet B722x StandarD Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series StandarD
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 250V
Maximum DC Volts 320V
Varistor Voltage (Min) 351V
Varistor Voltage (Typ) 390V
Varistor Voltage (Max) 429V
Current - Surge 8kA
Energy 140J
Number of Circuits 1
Capacitance @ Frequency 940pF @ 1kHz
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Through Hole
Package / Case Disc 20mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-6538-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6538-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: € 0,34423

07:45:40 5/22/2019