Add To Favorites
B72214S0300K551 47V 1kA Varistor 1 Circuit Through Hole Disc 14mm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 € 0,56
10 0,46900 € 4,69
25 0,41000 € 10,25
100 0,35160 € 35,16
250 0,30468 € 76,17
500 0,25780 € 128,90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-6599-1-ND
Copy   495-6599-1-ND
Quantity Available 41.081
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72214S0300K551

Copy   B72214S0300K551
Description VARISTOR 47V 1KA DISC 14MM
Copy   VARISTOR 47V 1KA DISC 14MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

47V 1kA Varistor 1 Circuit Through Hole Disc 14mm

Copy   47V 1kA Varistor 1 Circuit Through Hole Disc 14mm
Documents & Media
Datasheets B722x StandarD Series
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
B722 Series Varistors
HTML Datasheet B722x StandarD Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series StandarD
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 30V
Maximum DC Volts 38V
Varistor Voltage (Min) 42,3V
Varistor Voltage (Typ) 47V
Varistor Voltage (Max) 51,7V
Current - Surge 1kA
Energy 9.0J
Number of Circuits 1
Capacitance @ Frequency 4950pF @ 1kHz
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Through Hole
Package / Case Disc 14mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FC-102-22 - Bel Fuse Inc. | 507-1702-ND DigiKey Electronics
  • FC-102-22
  • Bel Fuse Inc.
  • FUSE CLIP CARTRIDGE 15A PCB
  • Unit Price € 0,11000
  • 507-1702-ND
  • 0894000320 - Molex | WM3625-ND DigiKey Electronics
  • 0894000320
  • Molex
  • CONN HEADER VERT 3POS 2MM
  • Unit Price € 0,13000
  • WM3625-ND
  • B72214S0300K101 - EPCOS (TDK) | 495-2401-ND DigiKey Electronics
  • B72214S0300K101
  • EPCOS (TDK)
  • VARISTOR 47V 1KA DISC 14MM
  • Unit Price € 0,46000
  • 495-2401-ND
  • Photo Not Available
  • 89400-0520
  • Molex
  • CONN HEADER VERT 5POS 2MM
  • Unit Price € 0,07284
  • 89400-0520-ND
  • OSTOQ043250 - On Shore Technology Inc. | ED2821-ND DigiKey Electronics
  • OSTOQ043250
  • On Shore Technology Inc.
  • TERM BLOCK HDR 4POS VERT 3.81MM
  • Unit Price € 0,79000
  • ED2821-ND
Additional Resources
Standard Package ? 1
Other Names 495-6599-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6599-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 39.000 - Immediate
  • Unit Price: € 0,19340

19:36:25 4/19/2019