Add To Favorites
B72214S0131K151 205V 4.5kA Varistor 1 Circuit Through Hole Disc 14mm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 € 0,56
10 0,47100 € 4,71
25 0,41160 € 10,29
100 0,35310 € 35,31
250 0,30596 € 76,49
500 0,25892 € 129,46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-6588-1-ND
Copy   495-6588-1-ND
Quantity Available 83
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72214S0131K151

Copy   B72214S0131K151
Description VARISTOR 205V 4.5KA DISC 14MM
Copy   VARISTOR 205V 4.5KA DISC 14MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

205V 4.5kA Varistor 1 Circuit Through Hole Disc 14mm

Copy   205V 4.5kA Varistor 1 Circuit Through Hole Disc 14mm
Documents & Media
Datasheets B722x StandarD Series
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
B722 Series Varistors
HTML Datasheet B722x StandarD Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series StandarD
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 130V
Maximum DC Volts 170V
Varistor Voltage (Min) 184,5V
Varistor Voltage (Typ) 205V
Varistor Voltage (Max) 225,5V
Current - Surge 4,5kA
Energy 34J
Number of Circuits 1
Capacitance @ Frequency 880pF @ 1kHz
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Through Hole
Package / Case Disc 14mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-6588-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6588-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: € 0,19423

01:31:40 5/20/2019