Add To Favorites
B72210S0381K551 620V 2.5kA Varistor 1 Circuit Through Hole Disc 10mm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 € 0,44
10 0,36900 € 3,69
25 0,32360 € 8,09
100 0,27730 € 27,73
250 0,24032 € 60,08
500 0,20334 € 101,67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-5967-1-ND
Copy   495-5967-1-ND
Quantity Available 14.823
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72210S0381K551

Copy   B72210S0381K551
Description VARISTOR 620V 2.5KA DISC 10MM
Copy   VARISTOR 620V 2.5KA DISC 10MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

620V 2.5kA Varistor 1 Circuit Through Hole Disc 10mm

Copy   620V 2.5kA Varistor 1 Circuit Through Hole Disc 10mm
Documents & Media
Datasheets B722x StandarD Series
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
B722 Series Varistors
HTML Datasheet B722x StandarD Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series StandarD
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 385V
Maximum DC Volts 505V
Varistor Voltage (Min) 558V
Varistor Voltage (Typ) 620V
Varistor Voltage (Max) 682V
Current - Surge 2,5kA
Energy 40J
Number of Circuits 1
Capacitance @ Frequency 175pF @ 1kHz
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Through Hole
Package / Case Disc 10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B72220S0301K101 - EPCOS (TDK) | 495-2406-ND DigiKey Electronics
  • B72220S0301K101
  • EPCOS (TDK)
  • VARISTOR 470V 8KA DISC 20MM
  • Unit Price € 0,82000
  • 495-2406-ND
  • 1N5358BRLG - ON Semiconductor | 1N5358BRLGOSCT-ND DigiKey Electronics
  • 1N5358BRLG
  • ON Semiconductor
  • DIODE ZENER 22V 5W AXIAL
  • Unit Price € 0,42000
  • 1N5358BRLGOSCT-ND
  • 3296W-1-102LF - Bourns Inc. | 3296W-102LF-ND DigiKey Electronics
  • 3296W-1-102LF
  • Bourns Inc.
  • TRIMMER 1K OHM 0.5W PC PIN TOP
  • Unit Price € 2,09000
  • 3296W-102LF-ND
  • 3296W-1-203LF - Bourns Inc. | 3296W-203LF-ND DigiKey Electronics
  • 3296W-1-203LF
  • Bourns Inc.
  • TRIMMER 20K OHM 0.5W PC PIN TOP
  • Unit Price € 2,09000
  • 3296W-203LF-ND
Additional Resources
Standard Package ? 1
Other Names 495-5967-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5967-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: € 0,15255

21:59:16 2/20/2019