Add To Favorites
B72210S0251K151 390V 2.5kA Varistor 1 Circuit Through Hole Disc 10mm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 € 0,45
10 0,38000 € 3,80
25 0,33240 € 8,31
100 0,28500 € 28,50
250 0,24704 € 61,76
500 0,20902 € 104,51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-5959-1-ND
Copy   495-5959-1-ND
Quantity Available 3.549
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72210S0251K151

Copy   B72210S0251K151
Description VARISTOR 390V 2.5KA DISC 10MM
Copy   VARISTOR 390V 2.5KA DISC 10MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

390V 2.5kA Varistor 1 Circuit Through Hole Disc 10mm

Copy   390V 2.5kA Varistor 1 Circuit Through Hole Disc 10mm
Documents & Media
Datasheets B722x StandarD Series
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
B722 Series Varistors
HTML Datasheet B722x StandarD Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series StandarD
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 250V
Maximum DC Volts 320V
Varistor Voltage (Min) 351V
Varistor Voltage (Typ) 390V
Varistor Voltage (Max) 429V
Current - Surge 2,5kA
Energy 38J
Number of Circuits 1
Capacitance @ Frequency 245pF @ 1kHz
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Through Hole
Package / Case Disc 10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B72210S0251K101 - EPCOS (TDK) | 495-4381-ND DigiKey Electronics
  • B72210S0251K101
  • EPCOS (TDK)
  • VARISTOR 390V 2.5KA DISC 10MM
  • Unit Price € 0,51000
  • 495-4381-ND
  • MUN2211T1G - ON Semiconductor | MUN2211T1GOSCT-ND DigiKey Electronics
  • MUN2211T1G
  • ON Semiconductor
  • TRANS PREBIAS NPN 338MW SC59
  • Unit Price € 0,14000
  • MUN2211T1GOSCT-ND
  • 0ZCG0030FF2C - Bel Fuse Inc. | 507-1758-1-ND DigiKey Electronics
  • 0ZCG0030FF2C
  • Bel Fuse Inc.
  • PTC RESET FUSE 30V 300MA 1812
  • Unit Price € 0,12000
  • 507-1758-1-ND
Additional Resources
Standard Package ? 1
Other Names 495-5959-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5959-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: € 0,15681

07:15:46 5/27/2019