Add To Favorites
B72205S2231K101 360V 800A Varistor 1 Circuit Through Hole Disc 5mm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 € 0,43
10 0,33500 € 3,35
25 0,28320 € 7,08
100 0,23050 € 23,05
250 0,19096 € 47,74
500 0,15802 € 79,01
1.000 0,11852 € 118,52
2.500 0,10865 € 271,62
5.000 0,10206 € 510,30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-75393-ND
Copy   495-75393-ND
Quantity Available 7.000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B72205S2231K101

Copy   B72205S2231K101
Description VARISTOR 360V 800A DISC 5MM
Copy   VARISTOR 360V 800A DISC 5MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

360V 800A Varistor 1 Circuit Through Hole Disc 5mm

Copy   360V 800A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series AdvanceD Thermofuse
Packaging ? Bulk ?
Part Status Active
Maximum AC Volts 230V
Maximum DC Volts 300V
Varistor Voltage (Min) 324V
Varistor Voltage (Typ) 360V
Varistor Voltage (Max) 396V
Current - Surge 800A
Energy 11J
Number of Circuits 1
Capacitance @ Frequency 70pF @ 1kHz
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Through Hole
Package / Case Disc 5mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1.000
Other Names 495-75393
B72205S2231K101-ND

23:19:48 4/19/2019