Add To Favorites
B57251V5103J060 NTC Thermistor 10k 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 € 0,36
5 0,34800 € 1,74
10 0,30900 € 3,09
25 0,28480 € 7,12
50 0,22780 € 11,39
100 0,19530 € 19,53
500 0,17082 € 85,41
1.000 0,14643 € 146,43
5.000 0,13016 € 650,78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-76289-1-ND
Copy   495-76289-1-ND
Quantity Available 56.924
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B57251V5103J060

Copy   B57251V5103J060
Description THERMISTOR NTC 10KOHM 3380K 0402
Copy   THERMISTOR NTC 10KOHM 3380K 0402
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

NTC Thermistor 10k 0402 (1005 Metric)

Copy   NTC Thermistor 10k 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 3380K
B25/75 -
B25/85 3980K
B25/100 4000K
Operating Temperature -40°C ~ 155°C
Power - Max 150mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
Additional Resources
Standard Package ? 1
Other Names 495-76289-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-76289-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: € 0,10723

07:45:30 1/16/2019