Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,32000 € 2,32
10 2,26500 € 22,65
50 2,15680 € 107,84
100 1,88710 € 188,71
500 1,83320 € 916,60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1347CT-ND
Copy   XC1347CT-ND
Quantity Available 140
Can ship immediately

Factory Stock ?: 1.007
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-8FMX-036-TR

Copy   ECS-8FMX-036-TR
Description XTAL OSC XO 3.6864MHZ CMOS TTL
Copy   XTAL OSC XO 3.6864MHZ CMOS TTL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3.6864MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch

Copy   3.6864MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Documents & Media
Datasheets ECS-8Fx Series Datasheet
EDA / CAD Models ECS-8FMX-036-TR by SnapEDA
Catalog Page 1410 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-8FX
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 3,6864MHz
Function Enable/Disable
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±200ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 23mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max) 0.185" (4.70mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC1347CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1347TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Factory Stock ?
  • Unit Price: € 1,42146
  • Digi-Reel® ? : XC1347DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 140 - Immediate
    1.007 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:57:50 5/24/2019