Add To Favorites
ECS-480-20-33-CKM-TR 48MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 € 1,12
10 0,98800 € 9,88
50 0,92340 € 46,17
100 0,81610 € 81,61
500 0,77310 € 386,55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1820CT-ND
Copy   XC1820CT-ND
Quantity Available 2.531
Can ship immediately

Factory Stock ?: 6.100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-480-20-33-CKM-TR

Copy   ECS-480-20-33-CKM-TR
Description CRYSTAL 48.0000MHZ 20PF SMD
Copy   CRYSTAL 48.0000MHZ 20PF SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

48MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead

Copy   48MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC1820CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1820TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: € 0,58568
  • Digi-Reel® ? : XC1820DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.531 - Immediate
    6.100 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:00:31 4/25/2019