Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,08000 € 2,08
10 2,02900 € 20,29
50 1,93280 € 96,64
100 1,69120 € 169,12
500 1,64284 € 821,42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1031CT-ND
Copy   XC1031CT-ND
Quantity Available 3.437
Can ship immediately

Factory Stock ?: 2.605
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-3963-120-BN-TR

Copy   ECS-3963-120-BN-TR
Description XTAL OSC XO 12.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 12.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

12MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   12MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-3961,63 Series
HTML Datasheet ECS-3961,63 Series
EDA / CAD Models ECS-3963-120-BN-TR by SnapEDA
Catalog Page 1409 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-3963-BN
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 12MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC1031CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1031TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: € 1,29583
  • Digi-Reel® ? : XC1031DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.437 - Immediate
    2.605 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:20:15 4/20/2019