Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,59000 € 3,59
10 3,41600 € 34,16
50 3,24580 € 162,29
100 2,90400 € 290,40
500 2,73320 € 1.366,60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC721CT-ND
Copy   XC721CT-ND
Quantity Available 2.282
Can ship immediately

Factory Stock ?: 3.222
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-3953C-200-TR

Copy   ECS-3953C-200-TR
Description XTAL OSC XO 20.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 20.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

20MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   20MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-3953C
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 20MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.069" (1.75mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EP2C8Q208C8N - Intel | 544-1671-ND DigiKey Electronics
  • EP2C8Q208C8N
  • Intel
  • IC FPGA 138 I/O 208QFP
  • Unit Price € 20,71000
  • 544-1671-ND
  • SN74LVTH16244ADGGR - Texas Instruments | 296-1260-1-ND DigiKey Electronics
  • SN74LVTH16244ADGGR
  • Texas Instruments
  • IC BUF NON-INVERT 3.6V 48TSSOP
  • Unit Price € 1,38000
  • 296-1260-1-ND
  • SN74LVTH16245ADGGR - Texas Instruments | 296-1262-1-ND DigiKey Electronics
  • SN74LVTH16245ADGGR
  • Texas Instruments
  • IC TXRX NON-INVERT 3.6V 48TSSOP
  • Unit Price € 1,22000
  • 296-1262-1-ND
  • LMS1585ACS-3.3/NOPB - Texas Instruments | LMS1585ACS-3.3/NOPB-ND DigiKey Electronics
  • LMS1585ACS-3.3/NOPB
  • Texas Instruments
  • IC REG LIN 3.3V 5A DDPAK/TO263-3
  • Unit Price € 2,53000
  • LMS1585ACS-3.3/NOPB-ND
  • 5511207F - Dialight | 350-1818-ND DigiKey Electronics
  • 5511207F
  • Dialight
  • LED 3MM LOW CURR YELLOW
  • Unit Price € 1,21000
  • 350-1818-ND
Additional Resources
Standard Package ? 1
Other Names XC721CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC721TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: € 2,17413
  • Digi-Reel® ? : XC721DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.282 - Immediate
    3.222 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:39:51 4/23/2019