Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,61000 € 3,61
10 3,43200 € 34,32
50 3,25060 € 162,53
100 2,97970 € 297,97
500 2,84422 € 1.422,11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC324CT-ND
Copy   XC324CT-ND
Quantity Available 774
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-3951M-500-BN-TR

Copy   ECS-3951M-500-BN-TR
Description XTAL OSC XO 50.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 50.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

50MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy   50MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-3951, 53M-BN Series
HTML Datasheet ECS-3951, 53M-BN Series
EDA / CAD Models ECS-3951M-500-BN-TR by SnapEDA
Catalog Page 1409 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-3951M-BN
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC324CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC324TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: € 2,29837
  • Digi-Reel® ? : XC324DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 774 - Immediate
  • Unit Price: Digi-Reel®

21:38:33 4/23/2019