Add To Favorites
ECS-294.9-18-7SX-TR 29.4912MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 € 1,62
10 1,54200 € 15,42
50 1,50560 € 75,28
100 1,29050 € 129,05
500 1,25462 € 627,31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC2033-1-ND
Copy   XC2033-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-294.9-18-7SX-TR

Copy   ECS-294.9-18-7SX-TR
Description CRYSTAL 29.4912MHZ 18PF SMD
Copy   CRYSTAL 29.4912MHZ 18PF SMD
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

29.4912MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch

Copy   29.4912MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-3SX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 29,4912MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IA188ESPQF100IR03 - Analog Devices Inc. | 1108-1024-ND DigiKey Electronics
  • IA188ESPQF100IR03
  • Analog Devices Inc.
  • IC MCU 8/16BIT ROMLESS 100QFP
  • Unit Price € 20,46000
  • 1108-1024-ND
Additional Resources
Standard Package ? 1
Other Names XC2033-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2033-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: € 0,96133
  • Digi-Reel® ? : XC2033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

07:02:14 1/16/2019