Add To Favorites
ECS-2520S18-250-FN-TR 25MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,29000 € 1,29
10 1,23300 € 12,33
50 1,20440 € 60,22
100 1,03240 € 103,24
500 1,00370 € 501,85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC2211CT-ND
Copy   XC2211CT-ND
Quantity Available 3.166
Can ship immediately

Factory Stock ?: 5.100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-2520S18-250-FN-TR

Copy   ECS-2520S18-250-FN-TR
Description XTAL OSC XO 25.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 25.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

25MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   25MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-2520S Series
Featured Product ECS-2520S HCMOS High Stability Clock Oscillator
EDA / CAD Models ECS-2520S18-250-FN-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-2520S
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 1.8V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • QTLP650D2TR - Everlight Electronics Co Ltd | 1080-1417-1-ND DigiKey Electronics
  • QTLP650D2TR
  • Everlight Electronics Co Ltd
  • LED RED DIFFUSED 1206 SMD
  • Unit Price € 0,39000
  • 1080-1417-1-ND
  • MMAD1108E3/TR13 - Microsemi Corporation | MMAD1108E3/TR13CT-ND DigiKey Electronics
  • MMAD1108E3/TR13
  • Microsemi Corporation
  • TVS DIODE 75V 16SOIC
  • Unit Price € 4,29000
  • MMAD1108E3/TR13CT-ND
Additional Resources
Standard Package ? 1
Other Names XC2211CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2211TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: € 0,76907
  • Digi-Reel® ? : XC2211DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.166 - Immediate
    5.100 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:53:01 1/21/2019