Add To Favorites
ECS-250-18-30BQ-DS 25MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,04000 € 1,04
10 0,92400 € 9,24
50 0,86320 € 43,16
100 0,76280 € 76,28
500 0,72266 € 361,33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC2003CT-ND
Copy   XC2003CT-ND
Quantity Available 1.922
Can ship immediately

Factory Stock ?: 9.984
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-250-18-30BQ-DS

Copy   ECS-250-18-30BQ-DS
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy   CRYSTAL 25.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

25MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead

Copy   25MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ECX-53BQ
Crystal Part Numbering Guide
Featured Product AEC-Q200 Qualified Crystals
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-250-18-30BQ-DS by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-53BQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC2003CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2003TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: € 0,54747
  • Digi-Reel® ? : XC2003DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.922 - Immediate
    9.984 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:21:12 1/19/2019