Add To Favorites
ECS-2333-400-BN-TR 40MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 € 1,06
10 1,00700 € 10,07
50 0,98400 € 49,20
100 0,84340 € 84,34
500 0,81996 € 409,98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1941CT-ND
Copy   XC1941CT-ND
Quantity Available 1.568
Can ship immediately

Factory Stock ?: 3.100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-2333-400-BN-TR

Copy   ECS-2333-400-BN-TR
Description XTAL OSC XO 40.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 40.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

40MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   40MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-2325/2333 Series
EDA / CAD Models ECS-2333-400-BN-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-2333
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 40MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 13mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ECS-80-S-5PX-TR - ECS Inc. | XC1243CT-ND DigiKey Electronics
  • ECS-80-S-5PX-TR
  • ECS Inc.
  • CRYSTAL 8.0000MHZ SERIES SMD
  • Unit Price € 0,44000
  • XC1243CT-ND
  • MAX6386XS44D3+T - Maxim Integrated | MAX6386XS44D3+T-ND DigiKey Electronics
  • MAX6386XS44D3+T
  • Maxim Integrated
  • IC MPU/RESET CIRC 4.38V SC70-4
  • Unit Price € 5,23000
  • MAX6386XS44D3+T-ND
  • RS-1205S/H3 - Recom Power | 945-2311-5-ND DigiKey Electronics
  • RS-1205S/H3
  • Recom Power
  • DC DC CONVERTER 5V 2W
  • Unit Price € 15,06000
  • 945-2311-5-ND
  • RSO-1215D/H3 - Recom Power | RSO-1215D/H3-ND DigiKey Electronics
  • RSO-1215D/H3
  • Recom Power
  • DC DC CONVERTER +/-15V 1W
  • Unit Price € 16,65500
  • RSO-1215D/H3-ND
  • ADP1706ARDZ-1.2-R7 - Analog Devices Inc. | ADP1706ARDZ-1.2-R7CT-ND DigiKey Electronics
  • ADP1706ARDZ-1.2-R7
  • Analog Devices Inc.
  • IC REG LINEAR 1.2V 1A 8SOIC
  • Unit Price € 2,74000
  • ADP1706ARDZ-1.2-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names XC1941CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1941TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: € 0,63893
  • Digi-Reel® ? : XC1941DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.568 - Immediate
    3.100 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:54:58 4/18/2019