Add To Favorites
ECS-2333-018-BN-TR 1.8432MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 € 1,01
10 0,96500 € 9,65
50 0,94300 € 47,15
100 0,80820 € 80,82
500 0,78580 € 392,90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1962CT-ND
Copy   XC1962CT-ND
Quantity Available 1.665
Can ship immediately

Factory Stock ?: 2.095
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-2333-018-BN-TR

Copy   ECS-2333-018-BN-TR
Description XTAL OSC XO 1.8432MHZ HCMOS SMD
Copy   XTAL OSC XO 1.8432MHZ HCMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1.8432MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   1.8432MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-2325/2333 Series
EDA / CAD Models ECS-2333-018-BN-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-2333
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 1,8432MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SC16IS741AIPWJ - NXP USA Inc. | 568-10959-1-ND DigiKey Electronics
  • SC16IS741AIPWJ
  • NXP USA Inc.
  • IC UART SGL I2C BUS SPI 16TSSOP
  • Unit Price € 2,45000
  • 568-10959-1-ND
Additional Resources
Standard Package ? 1
Other Names XC1962CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1962TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: € 0,61231
  • Digi-Reel® ? : XC1962DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.665 - Immediate
    2.095 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:20:58 4/20/2019