Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,72000 € 2,72
10 2,66500 € 26,65
50 2,53800 € 126,90
100 2,22070 € 222,07
500 2,15726 € 1.078,63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1434CT-ND
Copy   XC1434CT-ND
Quantity Available 2.219
Can ship immediately

Factory Stock ?: 2.100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-2033-270-BN

Copy   ECS-2033-270-BN
Description XTAL OSC XO 27.0000MHZ CMOS SMD
Copy   XTAL OSC XO 27.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

27MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   27MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-2025_33
Featured Product Industrial Grade "Sub Miniature" Clock Oscillators - ECS-2018/2033 (BN)
HTML Datasheet ECS-2025_33
EDA / CAD Models ECS-2033-270-BN by SnapEDA
Catalog Page 1410 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-2033
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 27MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 13mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • INA159AIDGKT - Texas Instruments | 296-18688-1-ND DigiKey Electronics
  • INA159AIDGKT
  • Texas Instruments
  • IC OPAMP DIFF 1.5MHZ 8VSSOP
  • Unit Price € 4,19000
  • 296-18688-1-ND
Additional Resources
Standard Package ? 1
Other Names XC1434CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1434TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: € 1,67275
  • Digi-Reel® ? : XC1434DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.219 - Immediate
    2.100 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:58:06 4/19/2019