Add To Favorites
ECS-2033-240-AU 24MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,08000 € 2,08
10 2,02900 € 20,29
50 1,93280 € 96,64
100 1,69120 € 169,12
500 1,64284 € 821,42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1860CT-ND
Copy   XC1860CT-ND
Quantity Available 1.078
Can ship immediately

Factory Stock ?: 4.100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-2033-240-AU

Copy   ECS-2033-240-AU
Description XTAL OSC XO 24.0000MHZ CMOS SMD
Copy   XTAL OSC XO 24.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

24MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   24MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-2025_33
HTML Datasheet ECS-2025_33
EDA / CAD Models ECS-2033-240-AU by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-2033
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 24MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -55°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 13mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TCAN330DCNR - Texas Instruments | 296-46215-1-ND DigiKey Electronics
  • TCAN330DCNR
  • Texas Instruments
  • IC TXRX CAN 3.3V SOT23
  • Unit Price € 2,31000
  • 296-46215-1-ND
  • SN74LVC139ARGYR - Texas Instruments | 296-13964-1-ND DigiKey Electronics
  • SN74LVC139ARGYR
  • Texas Instruments
  • IC DECODE/DMUX 2-4LN DUAL 16VQFN
  • Unit Price € 0,46000
  • 296-13964-1-ND
  • DS25BR120TSD/NOPB - Texas Instruments | DS25BR120TSD/NOPBCT-ND DigiKey Electronics
  • DS25BR120TSD/NOPB
  • Texas Instruments
  • IC REDRIVER LVDS 1CH 8WSON
  • Unit Price € 4,58000
  • DS25BR120TSD/NOPBCT-ND
  • LM53601MQDSXTQ1 - Texas Instruments | 296-43385-1-ND DigiKey Electronics
  • LM53601MQDSXTQ1
  • Texas Instruments
  • IC REG BUCK ADJUSTABLE 1A 10WSON
  • Unit Price € 4,69000
  • 296-43385-1-ND
Additional Resources
Standard Package ? 1
Other Names XC1860CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1860TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Factory Stock ?
  • Unit Price: € 1,29583
  • Digi-Reel® ? : XC1860DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.078 - Immediate
    4.100 - Factory Stock ?
  • Unit Price: Digi-Reel®

11:19:50 4/20/2019