Add To Favorites
ECS-196.6-20-5P-TR 19.6608MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 € 0,67
10 0,59400 € 5,94
50 0,55500 € 27,75
100 0,49040 € 49,04
500 0,46456 € 232,28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC701CT-ND
Copy   XC701CT-ND
Quantity Available 1.004
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-196.6-20-5P-TR

Copy   ECS-196.6-20-5P-TR
Description CRYSTAL 19.6608MHZ 20PF SMD
Copy   CRYSTAL 19.6608MHZ 20PF SMD
Detailed Description

19.6608MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US

Copy   19.6608MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Documents & Media
Datasheets CSM-7 Series
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
HTML Datasheet Crystal Part Numbering Guide
Catalog Page 1413 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series CSM-7
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 19,6608MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1287CT-ND ECS-196.6-20-5PX-TR ECS Inc. Cut Tape (CT) ? 552 - Immediate
6.100 - Factory Stock ?
€ 0,43000 1
Additional Resources
Standard Package ? 1
Other Names ECS-196.6-20-5P
XC701CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC701TR-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 1.000 - Immediate
  • Unit Price: € 0,35195

00:46:22 1/19/2019