Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,12000 € 1,12
10 0,98800 € 9,88
50 0,92260 € 46,13
100 0,81540 € 81,54
500 0,77250 € 386,25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1321CT-ND
Copy   XC1321CT-ND
Quantity Available 702
Can ship immediately

Factory Stock ?: 1.100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-147.4-20-28AX-TR

Copy   ECS-147.4-20-28AX-TR
Description CRYSTAL 14.7456MHZ 20PF SMD
Copy   CRYSTAL 14.7456MHZ 20PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

14.7456MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US

Copy   14.7456MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Documents & Media
Datasheets CSM-4AX
Crystal Part Numbering Guide
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-147.4-20-28AX-TR by SnapEDA
Catalog Page 1414 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series CSM-4AX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 14,7456MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC1321CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1321TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Factory Stock ?
  • Unit Price: € 0,58523
  • Digi-Reel® ? : XC1321DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 702 - Immediate
    1.100 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:41:59 2/20/2019